RF Switch IC WiMax, WLAN 50Ohm 20-VFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC WiMax, WLAN 50Ohm 20-VFQFPN (4x4)
IDT F2912 SPDT RF Switch | Digi-Key Daily

F2912NCGI

DigiKey Part Number
800-2819-ND
Manufacturer
Manufacturer Product Number
F2912NCGI
Description
IC RF SWITCH 8GHZ 20VFQFPN
Customer Reference
Detailed Description
RF Switch IC WiMax, WLAN 8 GHz 50Ohm 20-VFQFPN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
RF Type
WiMax, WLAN
Topology
Absorptive
Circuit
-
Frequency Range
300kHz ~ 8GHz
Isolation
47dB
Insertion Loss
0.6dB
Test Frequency
4GHz
P1dB
-
IIP3
66dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3.3V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-VFQFPN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types