IC 350MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P1105A000NLGI

DigiKey Part Number
800-2949-ND
Manufacturer
Manufacturer Product Number
5P1105A000NLGI
Description
IC CLOCK GENERATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC 350MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
No/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$8.46000$8.46
10$6.42900$64.29
25$5.92160$148.04
100$5.36290$536.29
490$4.94037$2,420.78
980$4.80752$4,711.37
1,470$4.74099$6,969.26
2,940$4.64345$13,651.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$8.46000
Unit Price with GST:$9.72900