5P49V5901B000NLGI | |
|---|---|
DigiKey Part Number | 800-3412-ND |
Manufacturer | |
Manufacturer Product Number | 5P49V5901B000NLGI |
Description | IC CLOCK GENERATOR 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.44000 | $19.44 |
| 10 | $15.18900 | $151.89 |
| 25 | $14.12920 | $353.23 |
| 100 | $12.96510 | $1,296.51 |
| 490 | $12.08402 | $5,921.17 |
| 980 | $11.80703 | $11,570.89 |
| 1,470 | $11.66837 | $17,152.50 |
| Unit Price without GST: | $19.44000 |
|---|---|
| Unit Price with GST: | $22.35600 |