Humidity, Pressure, Temperature 0 ~ 100% RH I2C, SPI ±3% 1 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BME280

DigiKey Part Number
828-1063-2-ND - Tape & Reel (TR)
828-1063-1-ND - Cut Tape (CT)
828-1063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BME280
Description
SENSOR PRESSURE HUMIDITY TEMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Pressure, Temperature 0 ~ 100% RH I2C, SPI ±3% 1 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BME280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Pressure, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C, SPI
Output
16b
Accuracy
±3%
Response Time
1 s
Sensitivity
-
Voltage - Supply
1.71V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VFLGA
Supplier Device Package
8-LGA (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.03000$7.03
5$6.29600$31.48
10$6.02000$60.20
25$5.69200$142.30
50$5.46840$273.42
100$5.26320$526.32
500$4.85054$2,425.27
1,000$4.77977$4,779.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$4.27177$42,717.70
Manufacturers Standard Package
Unit Price without GST:$7.03000
Unit Price with GST:$8.08450