Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 3070 RPM | |
Torque - Rated (oz-in / mNm) | 9.91 / 70 | |
Power - Rated | 31W | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 1.008" (25.60mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.882 lb (400.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.61000 | $249.61 |
| Unit Price without GST: | $249.61000 |
|---|---|
| Unit Price with GST: | $287.05150 |