Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount
TE Connectivity Kilovac Lightweight DC Contactors | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

LEV200H5ANA

DigiKey Part Number
A101169-ND
Manufacturer
Manufacturer Product Number
LEV200H5ANA
Description
RELAY CONTACTOR SPST 500A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
19 VDC
Must Release Voltage
5 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Current
600 mA
Coil Power
-
Coil Resistance
40Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$318.54000$318.54
10$283.63100$2,836.31
25$270.80680$6,770.17
50$261.48640$13,074.32
Manufacturers Standard Package
Unit Price without GST:$318.54000
Unit Price with GST:$366.32100