120 nH Unshielded Wirewound Inductor 400 mA 510mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502AR12JTDG

DigiKey Part Number
A103760TR-ND - Tape & Reel (TR)
A103760CT-ND - Cut Tape (CT)
A103760DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36502AR12JTDG
Description
FIXED IND 120NH 400MA 510 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 400 mA 510mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36502AR12JTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
510mOhm Max
Q @ Freq
50 @ 250MHz
Frequency - Self Resonant
1.1GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.58300$5.83
100$0.47880$47.88
1,000$0.39372$393.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.37123$742.46
4,000$0.35006$1,400.24
6,000$0.33825$2,029.50
10,000$0.32396$3,239.60
14,000$0.31487$4,408.18
20,000$0.30554$6,110.80
50,000$0.29882$14,941.00
Manufacturers Standard Package
Unit Price without GST:$0.71000
Unit Price with GST:$0.81650