2213145-1 | |
|---|---|
DigiKey Part Number | A116128-ND |
Manufacturer | |
Manufacturer Product Number | 2213145-1 |
Description | CONN MOD PLUG 8P2C UNSHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p2c (RJ45), 2 Power Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2213145-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p2c (RJ45), 2 Power | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.122" (28.50mm) | |
Color | - | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.64000 | $19.64 |
| 10 | $16.68500 | $166.85 |
| 25 | $15.64000 | $391.00 |
| 50 | $14.89260 | $744.63 |
| 100 | $14.18200 | $1,418.20 |
| 250 | $13.29456 | $3,323.64 |
| 500 | $12.66054 | $6,330.27 |
| 1,000 | $12.05698 | $12,056.98 |
| Unit Price without GST: | $19.64000 |
|---|---|
| Unit Price with GST: | $22.58600 |