1742975-1 | |
|---|---|
DigiKey Part Number | A117890TR-ND - Tape & Reel (TR) A117890CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742975-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742975-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.650" (16.51mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.16880 | $4.22 |
| 50 | $0.16080 | $8.04 |
| 100 | $0.15290 | $15.29 |
| 250 | $0.14332 | $35.83 |
| 500 | $0.13648 | $68.24 |
| 1,000 | $0.12993 | $129.93 |
| 2,500 | $0.12179 | $304.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11043 | $1,104.30 |
| 20,000 | $0.10516 | $2,103.20 |
| 30,000 | $0.10219 | $3,065.70 |
| 50,000 | $0.09857 | $4,928.50 |
| 70,000 | $0.09626 | $6,738.20 |
| 100,000 | $0.09387 | $9,387.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |