10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Fine Pitch Board-to-Board Connector Series

1-2201197-0

DigiKey Part Number
17-1-2201197-0TR-ND - Tape & Reel (TR)
17-1-2201197-0CT-ND - Cut Tape (CT)
17-1-2201197-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2201197-0
Description
CONN RCPT 10POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-2201197-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
10
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.98mm
Height Above Board
0.038" (0.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,983
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.84600$8.46
25$0.79280$19.82
50$0.75480$37.74
100$0.71850$71.85
250$0.67356$168.39
500$0.64132$320.66
1,000$0.61070$610.70
2,500$0.57245$1,431.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54512$2,725.60
10,000$0.51912$5,191.20
15,000$0.50448$7,567.20
25,000$0.48664$12,166.00
35,000$0.47524$16,633.40
Manufacturers Standard Package
Unit Price without GST:$1.00000
Unit Price with GST:$1.15000