2118310-1 | |
|---|---|
DigiKey Part Number | A120529-ND |
Manufacturer | |
Manufacturer Product Number | 2118310-1 |
Description | RF ANT 2.4GHZ/5GHZ PCB TRACE SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118310-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.062" (1.57mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $1.15096 | $57,548.00 |
| Unit Price without GST: | $1.15096 |
|---|---|
| Unit Price with GST: | $1.32360 |