2180826-2 | |
|---|---|
DigiKey Part Number | A120891-ND |
Manufacturer | |
Manufacturer Product Number | 2180826-2 |
Description | CONN HEADER DUAL BEAM 72POS PCB |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2180826-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Dual Beam, Center | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.177" (4.50mm) | |
Number of Rows | 6 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 36 Differential Pairs | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.02000 | $27.02 |
| 18 | $22.03278 | $396.59 |
| 36 | $20.98000 | $755.28 |
| 54 | $20.38870 | $1,100.99 |
| Unit Price without GST: | $27.02000 |
|---|---|
| Unit Price with GST: | $31.07300 |