1734035-2 | |
|---|---|
DigiKey Part Number | A31727TR-ND - Tape & Reel (TR) A31727CT-ND - Cut Tape (CT) A31727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734035-2 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734035-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.83000 | $2.83 |
| 10 | $2.41300 | $24.13 |
| 25 | $2.26080 | $56.52 |
| 50 | $2.15320 | $107.66 |
| 100 | $2.05020 | $205.02 |
| 250 | $1.92176 | $480.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.78701 | $1,250.91 |
| 1,400 | $1.70175 | $2,382.45 |
| 2,100 | $1.65377 | $3,472.92 |
| 3,500 | $1.59525 | $5,583.38 |
| 4,900 | $1.55785 | $7,633.47 |
| 7,000 | $1.51918 | $10,634.26 |
| Unit Price without GST: | $2.83000 |
|---|---|
| Unit Price with GST: | $3.25450 |