1 Circuit IC Switch 4:1 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG904BCPZ

DigiKey Part Number
505-ADG904BCPZ-ND
Manufacturer
Manufacturer Product Number
ADG904BCPZ
Description
IC SWITCH SP4T X 1 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG904BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
-
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 2.75V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
10ns, 16ns
-3db Bandwidth
2.5GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-58dB @ 100MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,518
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$12.19000$12.19
10$9.37900$93.79
25$8.67800$216.95
204$7.61172$1,552.79
408$7.37689$3,009.77
612$7.25928$4,442.68
1,020$7.12896$7,271.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$12.19000
Unit Price with GST:$14.01850