Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1815-W-7

DigiKey Part Number
AH1815-W-7DITR-ND - Tape & Reel (TR)
AH1815-W-7DICT-ND - Cut Tape (CT)
AH1815-W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1815-W-7
Description
MAGNETIC SWITCH OMNIPOL SC59-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±54mT Trip, ±49mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
6mA
Current - Output (Max)
2.5mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,624
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
5$0.59200$2.96
10$0.55900$5.59
25$0.51960$12.99
50$0.49300$24.65
100$0.46840$46.84
500$0.41976$209.88
1,000$0.40165$401.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37606$1,128.18
6,000$0.36165$2,169.90
9,000$0.35378$3,184.02
15,000$0.34443$5,166.45
21,000$0.33859$7,110.39
30,000$0.33266$9,979.80
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200