20 Ohms ±5% 600W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF600 20R J

DigiKey Part Number
ARF60020RJ-ND
Manufacturer
Manufacturer Product Number
ARF600 20R J
Description
RES CHAS MNT 20 OHM 5% 600W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 600W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
20 Ohms
Tolerance
±5%
Power (Watts)
600W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
0°C ~ 200°C
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
11.811" L x 3.110" W (300.00mm x 79.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$166.63000$166.63
10$125.73900$1,257.39
25$114.02520$2,850.63
50$106.70040$5,335.02
100$101.36530$10,136.53
Manufacturers Standard Package
Unit Price without GST:$166.63000
Unit Price with GST:$191.62450