MBB02070C1002FRP00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C1002FRP00TR-ND - Tape & Reel (TR) 56-MBB02070C1002FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1002FRP00 |
Description | RES 10K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14400 | $1.44 |
| 25 | $0.13440 | $3.36 |
| 50 | $0.12720 | $6.36 |
| 100 | $0.12000 | $12.00 |
| 250 | $0.11136 | $27.84 |
| 500 | $0.10544 | $52.72 |
| 1,000 | $0.09997 | $99.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09546 | $477.30 |
| 10,000 | $0.09135 | $913.50 |
| 15,000 | $0.08916 | $1,337.40 |
| 25,000 | $0.08663 | $2,165.75 |
| 35,000 | $0.08581 | $3,003.35 |
| 50,000 | $0.08355 | $4,177.50 |
| 60,000 | $0.08281 | $4,968.60 |
| 120,000 | $0.08021 | $9,625.20 |
| 125,000 | $0.08007 | $10,008.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |