1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y152KXACW1BC

DigiKey Part Number
BC1212TR-ND - Tape & Reel (TR)
BC1212CT-ND - Cut Tape (CT)
BC1212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y152KXACW1BC
Description
CAP CER 1500PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y152KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,877
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10200$1.02
50$0.07120$3.56
100$0.06140$6.14
500$0.04064$20.32
1,000$0.03661$36.61
2,500$0.03483$87.08
5,000$0.03166$158.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02906$290.60
20,000$0.02467$493.40
30,000$0.02397$719.10
100,000$0.02331$2,331.00
120,000$0.02299$2,758.80
240,000$0.02193$5,263.20
250,000$0.02187$5,467.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700