N-Channel 100 V 170mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 170mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

BSS123LT1G

DigiKey Part Number
BSS123LT1GOSTR-ND - Tape & Reel (TR)
BSS123LT1GOSCT-ND - Cut Tape (CT)
BSS123LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123LT1G
Description
MOSFET N-CH 100V 170MA SOT23-3
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 170mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BSS123LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433,314
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.31200$3.12
100$0.19440$19.44
500$0.14316$71.58
1,000$0.12655$126.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10536$316.08
6,000$0.09467$568.02
9,000$0.08921$802.89
15,000$0.08307$1,246.05
21,000$0.07944$1,668.24
30,000$0.07590$2,277.00
75,000$0.06814$5,110.50
150,000$0.06334$9,501.00
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.58650