Similar
Similar
Similar



BSS138LT1G | |
|---|---|
DigiKey Part Number | BSS138LT1GOSTR-ND - Tape & Reel (TR) BSS138LT1GOSCT-ND - Cut Tape (CT) BSS138LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138LT1G |
Description | MOSFET N-CH 50V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSS138LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32900 | $3.29 |
| 100 | $0.20550 | $20.55 |
| 500 | $0.15156 | $75.78 |
| 1,000 | $0.13410 | $134.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11181 | $335.43 |
| 6,000 | $0.10056 | $603.36 |
| 9,000 | $0.09482 | $853.38 |
| 15,000 | $0.08837 | $1,325.55 |
| 21,000 | $0.08454 | $1,775.34 |
| 30,000 | $0.08083 | $2,424.90 |
| 75,000 | $0.07266 | $5,449.50 |
| 150,000 | $0.06762 | $10,143.00 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |