BZT52C12S-7-F | |
|---|---|
DigiKey Part Number | BZT52C12S-FDITR-ND - Tape & Reel (TR) BZT52C12S-FDICT-ND - Cut Tape (CT) BZT52C12S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12S-7-F |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C12S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21400 | $2.14 |
| 100 | $0.13230 | $13.23 |
| 500 | $0.09636 | $48.18 |
| 1,000 | $0.08468 | $84.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06772 | $203.16 |
| 6,000 | $0.06043 | $362.58 |
| 9,000 | $0.05671 | $510.39 |
| 15,000 | $0.05252 | $787.80 |
| 21,000 | $0.05004 | $1,050.84 |
| 30,000 | $0.04762 | $1,428.60 |
| 75,000 | $0.04232 | $3,174.00 |
| 150,000 | $0.03904 | $5,856.00 |
| 300,000 | $0.03629 | $10,887.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |