56 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT56R0

DigiKey Part Number
CF14JT56R0TR-ND - Tape & Reel (TR)
CF14JT56R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT56R0
Description
RES 56 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT56R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,091
Factory Stock: 35,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04700$0.47
25$0.03880$0.97
50$0.03500$1.75
100$0.03090$3.09
250$0.02600$6.50
500$0.02302$11.51
1,000$0.02046$20.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01535$76.75
10,000$0.01343$134.30
15,000$0.01279$191.85
25,000$0.01224$306.00
35,000$0.01206$422.10
50,000$0.01066$533.00
60,000$0.01062$637.20
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700