75 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT75R0

DigiKey Part Number
CF18JT75R0TR-ND - Tape & Reel (TR)
CF18JT75R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT75R0
Description
RES 75 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,775
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04000$0.40
25$0.03440$0.86
50$0.02960$1.48
100$0.02610$2.61
250$0.02200$5.50
500$0.01940$9.70
1,000$0.01723$17.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01334$66.70
10,000$0.01206$120.60
15,000$0.01141$171.15
25,000$0.01067$266.75
35,000$0.01022$357.70
50,000$0.00979$489.50
60,000$0.00958$574.80
120,000$0.00887$1,064.40
125,000$0.00883$1,103.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700