Slide Switch SPST Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPST Through Hole
L101011MS02Q
L101011MS02Q

L101011MS02Q

DigiKey Part Number
CKC5106-ND
Manufacturer
Manufacturer Product Number
L101011MS02Q
Description
SWITCH SLIDE SPST 4A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L101011MS02Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Contact Timing
Not Specified
Switch Function
On-Off
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.81mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$6.57000$6.57
10$5.51000$55.10
25$5.10600$127.65
100$4.54930$454.93
250$4.22596$1,056.49
500$4.00704$2,003.52
1,000$3.81038$3,810.38
3,000$3.54280$10,628.40
5,000$3.43570$17,178.50
Manufacturers Standard Package
Unit Price without GST:$6.57000
Unit Price with GST:$7.55550