GT12MSCBETR | |
|---|---|
DigiKey Part Number | 108-GT12MSCBETR-ND - Tape & Reel (TR) 108-GT12MSCBETRCT-ND - Cut Tape (CT) 108-GT12MSCBETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT12MSCBETR |
Description | SWITCH TOGGLE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GT12MSCBETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.20000 | $15.20 |
| 10 | $13.12300 | $131.23 |
| 25 | $12.37480 | $309.37 |
| 50 | $11.83660 | $591.83 |
| 100 | $11.32050 | $1,132.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $10.82630 | $2,165.26 |
| 400 | $10.35278 | $4,141.11 |
| 600 | $10.08502 | $6,051.01 |
| 1,000 | $9.75709 | $9,757.09 |
| 1,400 | $9.54671 | $13,365.39 |
| Unit Price without GST: | $15.20000 |
|---|---|
| Unit Price with GST: | $17.48000 |