Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
PTS645SM43SMTR92 LFS
PTS645SM43SMTR92 LFS

PTS645SM43SMTR92 LFS

DigiKey Part Number
CKN9112TR-ND - Tape & Reel (TR)
CKN9112CT-ND - Cut Tape (CT)
CKN9112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS645SM43SMTR92 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS645SM43SMTR92 LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Blue Actuator
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149,421
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.51700$5.17
25$0.48360$12.09
100$0.43330$43.33
250$0.40164$100.41
500$0.37898$189.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.35784$357.84
2,000$0.33835$676.70
3,000$0.32774$983.22
5,000$0.31525$1,576.25
7,000$0.30753$2,152.71
10,000$0.29981$2,998.10
25,000$0.28200$7,050.00
50,000$0.27040$13,520.00
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.69000