1.14.100.503/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.100.503/0000TR-ND - Tape & Reel (TR) 1715-1.14.100.503/0000CT-ND - Cut Tape (CT) 1715-1.14.100.503/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.100.503/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 42VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 8.40mm x 8.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 330gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 0.34mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.74200 | $37.42 |
| 25 | $3.46960 | $86.74 |
| 100 | $3.09060 | $309.06 |
| 250 | $2.86776 | $716.94 |
| 500 | $2.71572 | $1,357.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.57840 | $2,578.40 |
| 2,000 | $2.45568 | $4,911.36 |
| 3,000 | $2.39044 | $7,171.32 |
| 5,000 | $2.31484 | $11,574.20 |
| 7,000 | $2.26890 | $15,882.30 |
| Unit Price without GST: | $4.44000 |
|---|---|
| Unit Price with GST: | $5.10600 |