CR0603-JW-152ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-152ELFTR-ND - Tape & Reel (TR) CR0603-JW-152ELFCT-ND - Cut Tape (CT) CR0603-JW-152ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-152ELF |
Description | RES SMD 1.5K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-152ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04200 | $0.42 |
| 25 | $0.03160 | $0.79 |
| 50 | $0.02480 | $1.24 |
| 100 | $0.02030 | $2.03 |
| 250 | $0.01564 | $3.91 |
| 500 | $0.01278 | $6.39 |
| 1,000 | $0.01098 | $10.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00426 | $21.30 |
| 10,000 | $0.00404 | $40.40 |
| 15,000 | $0.00403 | $60.45 |
| 25,000 | $0.00399 | $99.75 |
| 35,000 | $0.00396 | $138.60 |
| 50,000 | $0.00394 | $197.00 |
| 60,000 | $0.00393 | $235.80 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |