20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-JW-203ELF

DigiKey Part Number
CR0603-JW-203ELFTR-ND - Tape & Reel (TR)
CR0603-JW-203ELFCT-ND - Cut Tape (CT)
CR0603-JW-203ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-JW-203ELF
Description
RES SMD 20K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-JW-203ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119,509
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03500$0.35
25$0.02560$0.64
50$0.02000$1.00
100$0.01610$1.61
250$0.01228$3.07
500$0.01016$5.08
1,000$0.00848$8.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00426$21.30
10,000$0.00404$40.40
15,000$0.00403$60.45
25,000$0.00399$99.75
35,000$0.00396$138.60
50,000$0.00391$195.50
60,000$0.00381$228.60
120,000$0.00349$418.80
125,000$0.00347$433.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700