Touchscreen Controller, 4 or 5 Wire Resistive 12 b I2C, UART Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRTOUCHB10VFM

DigiKey Part Number
CRTOUCHB10VFM-ND
Manufacturer
Manufacturer Product Number
CRTOUCHB10VFM
Description
IC SCREEN CNTRL 12BIT 32QFN
Customer Reference
Detailed Description
Touchscreen Controller 4 or 5 Wire Resistive 12 b I2C, UART Interface 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CRTOUCHB10VFM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Touchscreen
4 or 5 Wire Resistive
Resolution (Bits)
12 b
Interface
I2C, UART
Voltage Reference
External
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
11.8 mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.