450T328F102A1A1 | |
|---|---|
DigiKey Part Number | CT3060-ND |
Manufacturer | |
Manufacturer Product Number | 450T328F102A1A1 |
Description | POT 1K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.13000 | $8.13 |
| 10 | $6.76300 | $67.63 |
| 25 | $6.28160 | $157.04 |
| 50 | $5.93860 | $296.93 |
| 100 | $5.61250 | $561.25 |
| 250 | $5.20724 | $1,301.81 |
| 500 | $4.91930 | $2,459.65 |
| 1,000 | $4.64662 | $4,646.62 |
| Unit Price without GST: | $8.13000 |
|---|---|
| Unit Price with GST: | $9.34950 |