405C35E12M00000 | |
|---|---|
DigiKey Part Number | 110-405C35E12M00000TR-ND - Tape & Reel (TR) 110-405C35E12M00000CT-ND - Cut Tape (CT) 110-405C35E12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35E12M00000 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.30400 | $13.04 |
| 25 | $1.23440 | $30.86 |
| 50 | $1.18340 | $59.17 |
| 100 | $1.13430 | $113.43 |
| 250 | $1.07276 | $268.19 |
| 500 | $1.02838 | $514.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.98582 | $985.82 |
| 2,000 | $0.94507 | $1,890.14 |
| 3,000 | $0.92202 | $2,766.06 |
| 5,000 | $0.89380 | $4,469.00 |
| 7,000 | $0.87569 | $6,129.83 |
| 10,000 | $0.85690 | $8,569.00 |
| 12,000 | $0.84746 | $10,169.52 |
| Unit Price without GST: | $1.50000 |
|---|---|
| Unit Price with GST: | $1.72500 |