Pushbutton Switch SPST Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard Through Hole, Right Angle
GPTS203212B
GPTS203212B

GPTS203212B

DigiKey Part Number
CW182-ND
Manufacturer
Manufacturer Product Number
GPTS203212B
Description
SWITCH PUSHBUTTON SPST 1A 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GPTS203212B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
20,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.51000$3.51
10$3.02500$30.25
25$2.85360$71.34
50$2.73020$136.51
100$2.61180$261.18
250$2.46268$615.67
500$2.35540$1,177.70
1,000$2.25263$2,252.63
Unit Price without GST:$3.51000
Unit Price with GST:$4.03650