D2TO020C10R00FTE3 | |
|---|---|
DigiKey Part Number | D2TO020C10R00FTE3-ND |
Manufacturer | |
Manufacturer Product Number | D2TO020C10R00FTE3 |
Description | RES SMD 10 OHM 1% 20W TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO020C10R00FTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.80000 | $19.80 |
| 10 | $16.16600 | $161.66 |
| 25 | $15.33080 | $383.27 |
| 50 | $14.84660 | $742.33 |
| 100 | $14.46100 | $1,446.10 |
| 250 | $14.06880 | $3,517.20 |
| 500 | $13.84124 | $6,920.62 |
| 1,000 | $13.65996 | $13,659.96 |
| Unit Price without GST: | $19.80000 |
|---|---|
| Unit Price with GST: | $22.77000 |