DDZ6V8ASF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ6V8ASF-7TR-ND - Tape & Reel (TR) 31-DDZ6V8ASF-7CT-ND - Cut Tape (CT) 31-DDZ6V8ASF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ6V8ASF-7 |
Description | DIODE ZENER 6.46V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.46 V 500 mW ±2.63% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | DDZ6V8ASF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.63% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.24300 | $2.43 |
| 100 | $0.15710 | $15.71 |
| 500 | $0.10230 | $51.15 |
| 1,000 | $0.09317 | $93.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08952 | $268.56 |
| 6,000 | $0.06332 | $379.92 |
| 9,000 | $0.06039 | $543.51 |
| 15,000 | $0.05397 | $809.55 |
| 150,000 | $0.05000 | $7,500.00 |
| 300,000 | $0.04818 | $14,454.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |