4426R-5 | |
|---|---|
DigiKey Part Number | DN7744TR-ND - Tape & Reel (TR) DN7744CT-ND - Cut Tape (CT) DN7744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426R-5 |
Description | FIXED IND 18.5NH 3A SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18.5 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 132 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.145" L x 0.120" W (3.68mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.19100 | $41.91 |
| 100 | $3.44630 | $344.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.18884 | $797.21 |
| 500 | $3.00714 | $1,503.57 |
| 750 | $2.90580 | $2,179.35 |
| 1,250 | $2.78313 | $3,478.91 |
| 1,750 | $2.70523 | $4,734.15 |
| 2,500 | $2.67872 | $6,696.80 |
| Unit Price without GST: | $5.10000 |
|---|---|
| Unit Price with GST: | $5.86500 |