Ethernet Controller 10 Base-T PHY SPI Interface 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Controller 10 Base-T PHY SPI Interface 28-SPDIP
28 SPDIP

ENC28J60-I/SP

DigiKey Part Number
ENC28J60-I/SP-ND
Manufacturer
Manufacturer Product Number
ENC28J60-I/SP
Description
IC ETHERNET CTRLR W/SPI 28SDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10 Base-T PHY SPI Interface 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
ENC28J60-I/SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
SPI
Standards
10 Base-T PHY
Voltage - Supply
3.1V ~ 3.6V
Current - Supply
160mA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-SPDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$8.09000$8.09
25$7.43560$185.89
100$6.70480$670.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$8.09000
Unit Price with GST:$9.30350