50 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0402E50R0BST1

DigiKey Part Number
FC0402-50BWTR-ND - Tape & Reel (TR)
FC0402-50BWCT-ND - Cut Tape (CT)
FC0402-50BWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0402E50R0BST1
Description
RES SMD 50 OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0402E50R0BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max)
0.015" (0.38mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,983
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$2.22000$22.20
25$1.94960$48.74
50$1.89680$94.84
100$1.82470$182.47
250$1.68316$420.79
500$1.59884$799.42
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.51539$1,515.39
2,000$1.48638$2,972.76
3,000$1.48118$4,443.54
5,000$1.45647$7,282.35
7,000$1.44639$10,124.73
10,000$1.43640$14,364.00
12,000$1.43474$17,216.88
Manufacturers Standard Package
Unit Price without GST:$2.69000
Unit Price with GST:$3.09350