50 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
0603 (1608 Metric)

FC0603E50R0BTBST1

DigiKey Part Number
764-FC0603E50R0BTBST1TR-ND - Tape & Reel (TR)
764-FC0603E50R0BTBST1CT-ND - Cut Tape (CT)
764-FC0603E50R0BTBST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0603E50R0BTBST1
Description
RES SMD 50 OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0603E50R0BTBST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,339
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.19000$31.90
25$2.93840$73.46
50$2.70820$135.41
100$2.46930$246.93
250$2.15072$537.68
500$2.01020$1,005.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.99320$1,993.20
2,000$1.99237$3,984.74
3,000$1.91699$5,750.97
5,000$1.84511$9,225.55
Manufacturers Standard Package
Unit Price without GST:$4.60000
Unit Price with GST:$5.29000