FDN360P | |
|---|---|
DigiKey Part Number | FDN360PTR-ND - Tape & Reel (TR) FDN360PCT-ND - Cut Tape (CT) FDN360PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN360P |
Description | MOSFET P-CH 30V 2A SUPERSOT3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN360P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 298 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.72900 | $7.29 |
| 100 | $0.46730 | $46.73 |
| 500 | $0.35394 | $176.97 |
| 1,000 | $0.31737 | $317.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27085 | $812.55 |
| 6,000 | $0.24741 | $1,484.46 |
| 9,000 | $0.23546 | $2,119.14 |
| 15,000 | $0.22203 | $3,330.45 |
| 21,000 | $0.21408 | $4,495.68 |
| 30,000 | $0.20635 | $6,190.50 |
| 75,000 | $0.19891 | $14,918.25 |
| Unit Price without GST: | $1.19000 |
|---|---|
| Unit Price with GST: | $1.36850 |