GBPC3506-BP | |
|---|---|
DigiKey Part Number | GBPC3506-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3506-BP |
Description | BRIDGE RECT 1PHASE 600V 35A GBPC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.05300 | $30.53 |
| 400 | $1.72830 | $691.32 |
| 800 | $1.58864 | $1,270.91 |
| 1,200 | $1.51748 | $1,820.98 |
| 2,000 | $1.43753 | $2,875.06 |
| 5,200 | $1.37019 | $7,124.99 |
| Unit Price without GST: | $4.73000 |
|---|---|
| Unit Price with GST: | $5.43950 |