78RB04ST | |
|---|---|
DigiKey Part Number | GH7204-ND |
Manufacturer | |
Manufacturer Product Number | 78RB04ST |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.265" (6.73mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.480" (12.19mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.13000 | $11.13 |
| 21 | $8.70286 | $182.76 |
| 42 | $8.21452 | $345.01 |
| 105 | $7.62229 | $800.34 |
| 252 | $7.11905 | $1,794.00 |
| 504 | $6.76486 | $3,409.49 |
| 1,008 | $6.44911 | $6,500.70 |
| 2,520 | $6.08781 | $15,341.28 |
| Unit Price without GST: | $11.13000 |
|---|---|
| Unit Price with GST: | $12.79950 |