14AP-L1-02-Y | |
|---|---|
DigiKey Part Number | GH7589TR-ND - Tape & Reel (TR) GH7589CT-ND - Cut Tape (CT) GH7589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14AP-L1-02-Y |
Description | SWITCH PUSH SPST-NO .1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14AP-L1-02-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $26.75900 | $267.59 |
| 25 | $25.22960 | $630.74 |
| 50 | $24.12960 | $1,206.48 |
| 100 | $23.07540 | $2,307.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $22.06550 | $4,413.10 |
| 400 | $21.09803 | $8,439.21 |
| 600 | $20.55085 | $12,330.51 |
| Unit Price without GST: | $31.00000 |
|---|---|
| Unit Price with GST: | $35.65000 |