Box ABS Gray Cover Included 3.395" L x 2.246" W (86.23mm x 57.05mm) X 1.063" (27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591XXMFLGY

DigiKey Part Number
HM3987-ND
Manufacturer
Manufacturer Product Number
1591XXMFLGY
Description
BOX PLASTIC GRAY 3.4"L X 2.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 3.395" L x 2.246" W (86.23mm x 57.05mm) X 1.063" (27.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1591XXMFLGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.395" L x 2.246" W (86.23mm x 57.05mm)
Height
1.063" (27.00mm)
Area (L x W)
7.62in² (49.2cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.079" (2.01mm)
Features
Flame Retardant, Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.17 lb (77.11 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 3,120
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$12.68000$12.68
5$10.83800$54.19
10$10.13000$101.30
25$9.26520$231.63
50$8.66040$433.02
100$8.09470$809.47
250$7.40304$1,850.76
500$7.20244$3,601.22
Manufacturers Standard Package
Unit Price without GST:$12.68000
Unit Price with GST:$14.58200
Alternate Color
BOX PLASTIC BLACK 3.4"L X 2.25"W
In-Stock: 357
Unit Price: $12.68000