Instrumentation Amplifier 1 Circuit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA103KP

DigiKey Part Number
INA103KP-ND
Manufacturer
Manufacturer Product Number
INA103KP
Description
IC INST AMP 1 CIRCUIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
INA103KP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
-3db Bandwidth
6 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
30 µV
Current - Supply
9mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
18 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$29.71000$29.71
10$23.55600$235.56
25$22.01800$550.45
100$20.32760$2,032.76
250$19.52148$4,880.37
500$19.03572$9,517.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$29.71000
Unit Price with GST:$34.16650