LM317LBDR2G | |
|---|---|
DigiKey Part Number | LM317LBDR2GOSTR-ND - Tape & Reel (TR) LM317LBDR2GOSCT-ND - Cut Tape (CT) LM317LBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LBDR2G |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LBDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.32000 | $3.20 |
| 25 | $0.28360 | $7.09 |
| 100 | $0.24300 | $24.30 |
| 250 | $0.22368 | $55.92 |
| 500 | $0.21196 | $105.98 |
| 1,000 | $0.20233 | $202.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19218 | $480.45 |
| 5,000 | $0.18605 | $930.25 |
| 7,500 | $0.18298 | $1,372.35 |
| 12,500 | $0.17958 | $2,244.75 |
| 17,500 | $0.17760 | $3,108.00 |
| 25,000 | $0.17569 | $4,392.25 |
| 62,500 | $0.17157 | $10,723.12 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |