LM340T-15/NOPB | |
|---|---|
DigiKey Part Number | LM340T-15/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM340T-15/NOPB |
Description | IC REG LINEAR 15V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM340T-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.42100 | $24.21 |
| 45 | $2.08911 | $94.01 |
| 135 | $1.92163 | $259.42 |
| 270 | $1.83952 | $496.67 |
| 540 | $1.77191 | $956.83 |
| 1,035 | $1.71938 | $1,779.56 |
| 2,520 | $1.66144 | $4,186.83 |
| 5,040 | $1.62535 | $8,191.76 |
| Unit Price without GST: | $3.29000 |
|---|---|
| Unit Price with GST: | $3.78350 |