LM7915CT/NOPB | |
|---|---|
DigiKey Part Number | LM7915CT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM7915CT/NOPB |
Description | IC REG LINEAR -15V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM7915CT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.97100 | $19.71 |
| 45 | $1.69422 | $76.24 |
| 135 | $1.55385 | $209.77 |
| 270 | $1.48515 | $400.99 |
| 540 | $1.42857 | $771.43 |
| 1,035 | $1.38465 | $1,433.11 |
| 2,520 | $1.33617 | $3,367.15 |
| 5,040 | $1.30597 | $6,582.09 |
| Unit Price without GST: | $2.70000 |
|---|---|
| Unit Price with GST: | $3.10500 |