Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950CDT-3.3RKG

DigiKey Part Number
LP2950CDT-3.3RKGOSTR-ND - Tape & Reel (TR)
LP2950CDT-3.3RKGOSCT-ND - Cut Tape (CT)
LP2950CDT-3.3RKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2950CDT-3.3RKG
Description
IC REG LINEAR 3.3V 100MA DPAK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LP2950CDT-3.3RKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,754
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.77500$7.75
25$0.69440$17.36
100$0.60560$60.56
250$0.56328$140.82
500$0.53774$268.87
1,000$0.51673$516.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.49454$1,236.35
5,000$0.48116$2,405.80
7,500$0.47447$3,558.53
12,500$0.46705$5,838.12
17,500$0.46271$8,097.43
25,000$0.45854$11,463.50
Manufacturers Standard Package
Unit Price without GST:$1.10000
Unit Price with GST:$1.26500