MAX13202EALT+T | |
|---|---|
DigiKey Part Number | MAX13202EALT+TTR-ND - Tape & Reel (TR) MAX13202EALT+TCT-ND - Cut Tape (CT) MAX13202EALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13202EALT+T |
Description | TVS DIODE 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13202EALT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.00000 | $7.00 |
| 10 | $4.58000 | $45.80 |
| 100 | $3.29430 | $329.43 |
| 500 | $2.91832 | $1,459.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.34540 | $5,863.50 |
| Unit Price without GST: | $7.00000 |
|---|---|
| Unit Price with GST: | $8.05000 |